Helukabel JB-500 Cable, 7 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-895
- Mfr. Part No.:
- 11009
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€275.78
(exc. VAT)
€339.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €275.78 | €2.758 |
*price indicative
- RS Stock No.:
- 674-895
- Mfr. Part No.:
- 11009
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed to excel in demanding flexible applications across various environments. This control cable provides outstanding resistance to oils and is suitable for both dry and damp locations, making it Ideal for machine tools, conveyor systems, and plant construction. With a remarkable temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, it ensures reliable performance in fluctuating conditions. Its robust construction incorporates a cadmium-free design, ensuring safety and compliance with stringent standards while delivering the longevity required for modern industrial applications.
Excellent resistance to oils, enhancing durability in harsh conditions
Suitable for flexible applications involving medium mechanical stress
Constructed with cadmium-free materials, promoting environmental safety
Temperature ranges of -15°C to +80°C (flexible) and -40°C to +80°C (fixed) for versatile usage
Flame retardant properties according to DIN VDE standards, ensuring safety
Copper wire, finely stranded for superior conductivity and flexibility
Cores are colour-coded for easy identification, minimising installation errors
Minimum bending radius is optimised at 7.5 times the outer diameter for easier handling
Length markings in metres facilitate accurate measurement for installation
Available in various configurations to meet specific application requirements
Related links
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
