Helukabel MEGAFLEX 500-C Connection Cable, 3 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-943
- Mfr. Part No.:
- 13547
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€902.93
(exc. VAT)
€1,110.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €902.93 | €9.029 |
*price indicative
- RS Stock No.:
- 674-943
- Mfr. Part No.:
- 13547
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible installations where durability and performance are essential. This cable excels in environments demanding high mechanical load resistance while maintaining flexibility for both recurring and non-recurring movements. Made from Halogen free polymer, it ensures safety and compliance with industry standards, making it suitable for dry, damp, and wet conditions, as well as outdoor applications. Its robust construction ensures durability against wear and tear, making it an Ideal choice for machine and plant construction, HVAC technology, and energy sectors, including wind turbine installations.
Halogen free insulation reduces toxic hazards in the event of fire
Temperature range of -30°C to +80°C offers versatility in various environments
Braided screen of tinned copper wires provides excellent electrical shielding
Oil and UV resistant for enhanced longevity in harsh conditions
Flexible design allows for installation in tight spaces without compromising performance
Designed for heavy mechanical loads, ensuring reliability in demanding applications
Conductor construction complies with DIN VDE standards for added safety
Weight-optimised for ease of handling and installation
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
