Helukabel MEGAFLEX 500-C Connection Cable, 3 Cores, 0.75mm², Screened, Grey Polymer Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€614.30

(exc. VAT)

€755.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€614.30€6.143

*price indicative

RS Stock No.:
709-906
Mfr. Part No.:
13517
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

MEGAFLEX 500-C

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polymer

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.3mm

Voltage

500V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL-Std. 758 (AWM)Style 20939

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Oil resistant and highly flame retardant cable designed specifically to meet the rigorous demands of various industrial applications. With its Halogen free construction, this cable ensures enhanced safety and environmental compliance, making it suitable for diverse environments, including heavy-duty machinery and plant construction. The cable accommodates both fixed installation and flexible applications, providing reliable performance in wet, damp, and dry conditions. Its robust design, featuring optimal bending and mechanical load resistance, positions it as an Ideal choice for HVAC technology, shipbuilding, and renewable energy sectors like wind turbine construction.

Designed for flexible use between -30°C to +80°C and fixed applications from -40°C to +80°C

Meets stringent Flame retardant standards, ensuring safety in high-risk environments

Halogen free materials enhance environmental safety and reduce toxic emissions during fires

Constructed to withstand oil, UV radiation, ozone, and weathering effects, ensuring durability

Features a braided screen for improved electromagnetic compatibility and signal integrity

Minimum bending radius is 10x Outer-Ø for flexible configurations without compromising performance

Robust copper wire construction guarantees efficient electrical conductivity and reliability

Available in various configurations, catering to diverse installation needs and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy