Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-873
- Mfr. Part No.:
- 13520
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,025.15
(exc. VAT)
€1,260.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,025.15 | €10.252 |
*price indicative
- RS Stock No.:
- 674-873
- Mfr. Part No.:
- 13520
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant and highly flame retardant cable designed for versatile applications in challenging environments. Engineered to meet stringent UL and DIN standards, this cable excels in both fixed and flexible installations, providing reliable performance for control and connection tasks. Its Halogen free composition ensures safety, while the robust construction allows for usage in dry, damp, and wet conditions.
Halogen free design, promoting environmental safety
Oil, UV, and ozone resistant for use in harsher outdoor conditions
Flexible operation temperatures range from -30°C to +80°C
Rated for AC voltages up to 600 V, ensuring compatible performance
Minimum bending radius of 10x outer diameter for enhanced flexibility
Copper wire construction provides excellent conductivity
Braided screen of tinned copper wires offers 85% coverage for electromagnetic compatibility
Abrasion and wear-resistant, designed for heavy mechanical loads
Length marking in metres for easy installation
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
