Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-903
- Mfr. Part No.:
- 13549
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,001.34
(exc. VAT)
€1,231.65
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,001.34 | €10.013 |
*price indicative
- RS Stock No.:
- 709-903
- Mfr. Part No.:
- 13549
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is specifically designed for fixed installations and flexible applications where mobility is not a primary concern. This cable excels in environments exposed to heavy mechanical loads, including dry, damp, and wet conditions, making it an Ideal choice for diverse applications such as HVAC technology, machine and plant construction, and even shipbuilding. With comprehensive resistance properties, this cable ensures reliability while maintaining electromagnet compatibility (EMC) to optimise performance in electrical environments. Its robust construction includes a Halogen free outer sheath that provides added protection, ensuring longevity and safety.
Highly flexible design allows for easy installation and movement in non-restricted applications
Halogen free outer sheath adds a layer of safety by reducing toxic emissions in case of fire
Rated for a temperature range of -30°C to +80°C, suitable for a variety of operational needs
Oil resistant, ensuring durability in environments where exposure to oils and greases is expected
Braided screen of tinned copper wires offers excellent EMC performance, minimising interference
Stranded cores facilitate flexibility while maintaining optimal electrical conductivity
Each core is clearly identified, enhancing ease of installation and maintenance
Engineered for heavy-duty applications, designed to withstand abrasion and wear
Suitable for use in wet and dry environments, providing versatility across different sectors
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
