Helukabel SUPER Cable, 25 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-947
- Mfr. Part No.:
- 49630
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€884.12
(exc. VAT)
€1,087.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €884.12 | €8.841 |
*price indicative
- RS Stock No.:
- 674-947
- Mfr. Part No.:
- 49630
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically designed for applications requiring frequent bending and lifting, making it Ideal for use in robotics and machinery. With robust PVC insulation and a temperature range of -40°C to +70°C for fixed installations, this cable ensures reliable operation in dynamic environments. Its copper wire core is finely stranded for flexibility and longevity, supporting high-performance connectivity. This cable not only adheres to necessary industry standards but also promotes electromagnetic compatibility, ensuring optimal performance in sensitive electronic systems.
Largely resistant to oils and low adhesion promoting durability
Flame retardant construction compliant with DIN VDE standards
Flexible design with a minimum bending radius of 7.5 times the outer diameter
Suitable for drag chain applications ensuring efficient movement
Copper wire core with a finely stranded structure prevents breakage
Screened with braided tinned copper for enhanced electromagnetic compatibility
Outer sheath constructed from special PVC to withstand wear and tear
Color coded core identification simplifying installation conditions
Cadmium free and silicone free materials contributing to eco friendliness
Offers reliable function and extended service life for critical applications
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
