Helukabel SUPER Cable, 7 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-101
- Mfr. Part No.:
- 49624
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€309.12
(exc. VAT)
€380.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €309.12 | €3.091 |
*price indicative
- RS Stock No.:
- 675-101
- Mfr. Part No.:
- 49624
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.7mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.7mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is expertly designed for dynamic applications in industrial environments, ensuring optimal performance under frequent bending and lifting conditions. Featuring a robust construction with bare, extra finely stranded copper wires, this cable offers a reliable solution for machine and tool construction, robotics, and permanently moving machinery. Its flexibility is maintained across a temperature range of -5°C to +70°C while also upholding functionality at fixed points between -40°C and +70°C. This cable meets stringent standards, ensuring it is cadmium-free and free from harmful substances, making it an environmentally conscious choice for energy supply systems.
Largely resistant to oils enhancing durability in challenging environments
Flame retardant according to DIN VDE 0482 332 1 2 / DIN EN 60332 1 2 for added safety
Screened with a braided tinned copper to mitigate electromagnetic interference
Minimum bending radius flexible: 7.5x outer diameter ensuring longevity under movement
Copper wire structure provides excellent conductivity and efficiency
Core insulation MADE of high quality PVC ensures reliability and compliance with industry standards
Fleece wrapping enhances protection against mechanical stress
Special PVC outer sheath for excellent resistance to environmental factors
Length marked in metres for convenient measurement during installation
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
