Helukabel SUPER Cable, 14 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-526
- Mfr. Part No.:
- 49627
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€565.37
(exc. VAT)
€695.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €565.37 | €5.654 |
*price indicative
- RS Stock No.:
- 675-526
- Mfr. Part No.:
- 49627
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically engineered for demanding drag chain applications, Ideal for machinery and robotics. With a robust construction designed to endure frequent lifting and bending, this cable maintains consistent performance under stress, ensuring longevity and efficiency. It features a flexible temperature range, suitable for environments as low as -40°C and as high as 70°C, allowing for versatility in various applications. Its flame-retardant properties and cadmium-free materials further enhance its reliability and safety in industrial settings, making it an optimal choice for modern energy supply systems.
Flame retardant according to DIN VDE 0482 332 1 2 / DIN EN 60332 1 2 standards
Copper wire is bare and extra finely stranded for improved flexibility
Minimum bending radius of 7.5 times the outer diameter for flexible applications
Cadmium free construction ensures safety and environmental compatibility
Braided screen of tinned copper provides approximately 85% coverage for effective electromagnetic compatibility
Core insulation complies with DIN VDE 0207 363 3 ensuring durability
Length marking in metres facilitates ease of use and application
Core identification is colour coded according to DIN 47100 for straightforward recognition
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
