Helukabel OZ-500 Cable, 12 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-956
- Mfr. Part No.:
- 10104
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€957.43
(exc. VAT)
€1,177.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €957.43 | €9.574 |
*price indicative
- RS Stock No.:
- 674-956
- Mfr. Part No.:
- 10104
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible applications that require medium mechanical stress. Engineered from high-quality, cadmium-free materials, this cable guarantees exceptional durability and resistance to oil and harmful substances, ensuring a reliable performance in various environments. With a temperature range of -40°C to +80°C, both fixed and flexible applications are catered for. The cable's flame retardant properties conform to strict standards, making it suitable for settings where safety is paramount. Optimised for use in machine tools, assembly lines, and production facilities, this cable is Ideal for environments requiring efficient installation and reliable operation.
Largely resistant to oil and substances harmful to lacquer properties
Conditionally suitable for drag chains in both flexible and fixed applications
Flame retardant according to DIN VDE 0482-332-1-2 and IEC 60332
Constructed with copper wire that is finely stranded for enhanced flexibility
Core insulation MADE from PVC ensures reliable performance across varied temperatures
Optimal lay lengths of cores improve cable functionality
Available in various configurations, including options with protective conductors for added safety
Suits applications in air-conditioning technology, smelters, and steel mills
Length markings facilitate precise installation and use
Related links
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
