Helukabel OZ-500 Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€323.74

(exc. VAT)

€398.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€323.74€3.237

*price indicative

RS Stock No.:
709-858
Mfr. Part No.:
10094
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

OZ-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.6mm

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed to meet the demanding requirements of flexible applications involving medium mechanical stress. With a temperature range from -40°C to +80°C, it provides excellent operating capabilities in various environments, including dry, damp, and wet areas. This cable is Ideal for use in machine tools, assembly lines, and conveyor belts, ensuring reliable performance in plant construction and air-conditioning technology, thanks to its Durable construction and optimal flexibility.

Highly Flame retardant, compliant with international standards for safety

Constructed with cadmium-free materials and free from harmful substances, ensuring eco-friendliness

Suitable for drag chain use, providing flexibility in dynamic applications

Features a PVC outer sheath colour-coded grey (RAL 7001) for easy identification

Copper wire cores are finely stranded, enhancing electrical performance and durability

Optimal layer-stranded cores facilitate efficient installation and are designed for easy bending

Length marked in metres for convenience during installation and measurement

Available with protective conductor variants, accommodating diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy