Helukabel OZ-500 Cable, 2 Cores, 1.5mm², Unscreened, Orange Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-896
- Mfr. Part No.:
- 10544
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€268.18
(exc. VAT)
€329.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €268.18 | €2.682 |
*price indicative
- RS Stock No.:
- 674-896
- Mfr. Part No.:
- 10544
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Orange sheath control cable is expertly designed for flexible applications involving medium mechanical stress, suitable for dry, damp, and wet environments. This high-performance cable features a protective conductor in configurations starting from three cores, enabling robust interlocking power circuit installations. Engineered to ensure optimal performance while minimising risk, the product is flame retardant and cadmium-free, making it a reliable choice for safe and secure electrical connections. With a temperature range spanning from -15°C to +80°C for flexible use, and fixed conditions down to -40°C, this cable is prepared to withstand demanding conditions while allowing for free movement without tensile stress.
Flame retardant compliance according to DIN VDE and IEC standards enhances safety
Cadmium-free materials ensure environmentally friendly disposal and usage
A temperature range from -15°C to +80°C (flexible) suits diverse installations
Robust outer sheath in Orange (RAL 2003) facilitates easy identification
Optimal lay lengths for stranded cores improve performance and usability
Suitable for dry, damp, and wet rooms but not designed for outdoor applications
Length marking in metres ensures precise measurement for effective installations
Copper wire construction enhances conductivity and overall performance
Core insulation MADE of PVC ensures enduring protection against environmental factors
Related links
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
