Helukabel OZ-500 Cable, 12 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€419.78

(exc. VAT)

€516.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€419.78€4.198

*price indicative

RS Stock No.:
710-012
Mfr. Part No.:
10014
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500

Product Type

Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.1mm

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed to excel in environments demanding flexibility and mechanical resilience. This Multi core cable features a robust PVC outer sheath, ensuring durability and protection against various environmental factors. It is suitable for use in drag chains and fixed installations, with a temperature range spanning from -15°C to +80°C. Its cadmium-free composition, free from harmful substances, underscores a commitment to safety and environmental considerations.

Largely resistant to oils and harmful substances, ensuring prolonged durability

Conditionally torsional, providing enhanced performance in mechanical applications

Temperature range of -15°C to +80°C for reliable operation in varied environments

PVC outer sheath offers excellent flexibility and a grey colour for easy identification

Flame retardant certifications meet rigorous safety standards for peace of mind

Core identification follows DIN VDE standards for clear and consistent labelling

Ideal for flexible applications involving medium mechanical stress, enhancing usability

Available in multiple core configurations to suit specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy