Helukabel JZ-603-CY Control Cable, 4 Cores, 1.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-963
- Mfr. Part No.:
- 83754
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€891.92
(exc. VAT)
€1,097.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €891.92 | €8.919 |
*price indicative
- RS Stock No.:
- 674-963
- Mfr. Part No.:
- 83754
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-603-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-603-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is engineered for exceptional performance in various industrial applications. Designed specifically for machinery and plant construction, it excels in flexible use under moderate mechanical stress, making it Ideal for environments where free movement is crucial. Constructed with oil-resistant special PVC, this cable meets strict compliance standards, ensuring reliability in both dry and damp conditions. Its intricate design includes finely stranded bare copper wires for optimal conductivity, complemented by a protective conductor for enhanced safety. The cable's grey outer sheath and metric conductor measurements further Streamline integration into diverse setups.
Oil-resistant construction ensures durability in challenging environments
Flexible design permits free movement without tensile stress
Cadmium-free materials guarantee safety and compliance
Rated for temperatures up to +70°C for flexible applications
Flame-retardant properties enhance safety standards
Robust copper wire construction improves electrical conductivity
Core insulation adheres to strict industry standards for reliability
Available in multiple core configurations to suit varied needs
Easily identifiable cores simplify installation and maintenance
Related links
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
