Helukabel JZ-602-CY Connection Cable, 4 Cores, 1.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-992
- Mfr. Part No.:
- 82970
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€757.96
(exc. VAT)
€932.29
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €757.96 | €7.58 |
*price indicative
- RS Stock No.:
- 709-992
- Mfr. Part No.:
- 82970
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.6mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.6mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for robust performance in various industrial applications. With a temperature range suitable for flexible use from -10°C to +90°C, and a fixed range up to +90°C, this cable is highly versatile. Its PVC insulation and sheath ensure excellent resistance to mechanical stress, alongside a flame-retardant design according to leading international standards. This cable not only serves the needs of machine and plant construction but is also engineered to meet the stringent electromagnetic compatibility (EMC) requirements for export-oriented sectors, particularly in North America.
Optimised for medium mechanical stress applications
Constructed with tinned copper wires for superior conductivity
Features a robust PVC outer sheath for enhanced durability
Flame retardant properties to enhance safety in industrial environments
Access to effective core identification with consecutive black cores labelled in white digits
Minimum bending radius for flexible use is 10 times the outer diameter
Tailored for compatibility with a protective conductor for improved EMC performance
Related links
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
