Helukabel JZ-603-CY Control Cable, 7 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-177
- Mfr. Part No.:
- 83745
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€962.64
(exc. VAT)
€1,184.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €962.64 | €9.626 |
*price indicative
- RS Stock No.:
- 675-177
- Mfr. Part No.:
- 83745
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603-CY | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603-CY | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers a robust solution for a variety of applications, designed for both flexible and fixed installations. This oil-resistant cable excels in demanding environments, ensuring superior performance for export-oriented machine and plant construction. With its grey PVC outer sheath engineered in accordance with stringent DIN and UL standards, it ensures enhanced durability and long-term reliability. Its electromagnetic compatibility (EMC) attributes facilitate seamless operation in sensitive electronic environments, making it an Ideal choice for modern industrial applications. The cable is capable of operating in temperatures ranging from -5°C to +70°C for flexible use and is safeguarded against mechanical stress, delivering consistent functionality across diverse conditions.
Designed for multi-standard applications ensuring versatility in usage
Oil-resistant properties safeguard performance in challenging industrial conditions
Electromagnetic compatibility (EMC) optimises operations among sensitive electronics
Robust construction with a PVC outer sheath for added durability
Temperature range of -5°C to +70°C for flexible applications
Suitable for fixed installations with resistance to mechanical stress
Conductor safely insulated and constructed for optimal reliability and performance
Related links
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
