Helukabel JZ-603-CY Control Cable, 4 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-470
- Mfr. Part No.:
- 83743
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€717.20
(exc. VAT)
€882.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €717.20 | €7.172 |
*price indicative
- RS Stock No.:
- 675-470
- Mfr. Part No.:
- 83743
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-603-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-603-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for flexible applications in export-oriented machinery and plant construction. This robust cable incorporates oil-resistant materials and offers exceptional electromagnetic compatibility (EMC), making it Ideal for environments requiring reliable performance under mechanical stress and free movement. Its special PVC outer sheath and finely stranded copper conductors provide durability and flexibility, ensuring optimal performance across a range of conditions, including dry, damp, and wet environments. Engineered for both fixed and flexible usage, this cable underscores efficiency and safety, suited for applications that demand high-performance connectivity.
Oil-resistant outer sheath enhances longevity and reliability in demanding conditions
Designed with finely stranded copper wires for superior flexibility and disconnect resistance
Optimised EMC properties reduce the risk of electromagnetic interference ensuring consistent performance
Suitable for both flexible and fixed installations adapting to various operational needs
Complies with international standards including UL and DIN providing peace of mind in quality and safety
Temperature range of -40°C to +70°C ensures functionality across diverse environments
Nominal voltage ratings accommodate a variety of electrical applications up to 600 V
Related links
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
