Helukabel SUPER Cable, 3 Cores, 0.14mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-226
- Mfr. Part No.:
- 49551
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€92.57
(exc. VAT)
€113.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €92.57 | €0.926 |
*price indicative
- RS Stock No.:
- 675-226
- Mfr. Part No.:
- 49551
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 3.7mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 3.7mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for robust applications, proving its reliability in dynamic environments. This cable features Advanced PVC insulation, making it suitable for flexible and fixed installations with a temperature range of -40°C to +70°C. Its flame-retardant properties conform to multiple standards, ensuring enhanced safety during operation. With a voltage rating of 350 V and impressive mechanical qualities, it is tailored for frequent bending and high-performance demands in robotics and machine construction. Its layered core structure offers exceptional durability, making it an Ideal choice for continuous movement scenarios.
Largely resistant to oils ensuring long lasting performance in challenging environments
Low adhesion features facilitate effortless movement in drag chain systems
Suitable for flexible and fixed installations catering to a wide range of applications
Copper wire extra finely stranded guarantees excellent conductivity and reliability
Flame retardant according to DIN VDE 0482 332 1 2 enhancing safety
Cores are colour coded for easy identification streamlining installation processes
Built with cadmium free materials underlining an eco friendly approach to manufacturing
Minimum bending radius meets strict requirements for flexibility and performance
Outer sheath MADE from Special PVC providing additional protection and durability
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
