Helukabel SUPER Cable, 3 Cores, 0.34mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-114
- Mfr. Part No.:
- 49606
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€274.28
(exc. VAT)
€337.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €274.28 | €2.743 |
*price indicative
- RS Stock No.:
- 675-114
- Mfr. Part No.:
- 49606
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.3mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.3mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for flexible applications, providing superior reliability in environments requiring frequent movement and bending. Engineered with a robust PUR drag chain cable structure meeting DIN VDE standards, it is particularly well-suited for installation in dry, damp, and wet conditions. This cable excels in demanding applications such as robotics and tool construction, ensuring both longevity and exceptional performance even under tough operational stresses. Its oil-resistant, UV-resistant, and weather-resistant properties enhance durability, making it an Ideal choice for outdoor and industrial use.
Highly abrasion-resistant and wear-resistant ensuring longevity
Suitable for use in drag chains designed for dynamic movements
Temperature range flexibility from -5°C to +70°C accommodating varied environments
Core insulation MADE from oil-resistant special PVC offering additional protection
Copper wiring that is bare and finely stranded for efficient conductivity
UV-resistant and weather-resistant to withstand harsh outdoor conditions
Fleece wrapping that enhances cable durability while maintaining flexibility
Sheath colour grey (RAL 7001) for easy identification and aesthetic cohesiveness
Length marking in metres for convenient installation and measurement
Excellent resistance to a wide range of harmful substances ensuring cable longevity
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
