Helukabel SUPER Cable, 3 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-396
- Mfr. Part No.:
- 49665
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€442.28
(exc. VAT)
€544.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €442.28 | €4.423 |
*price indicative
- RS Stock No.:
- 675-396
- Mfr. Part No.:
- 49665
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for reliable performance in dynamic environments. This PUR drag chain cable accommodates various applications, allowing use in dry, damp, and outdoor settings. It maintains flexibility from -30°C to +90°C while being resistant to oil, UV radiation, and other environmental factors. With a strong structure that ensures durability under frequent movement and bending stress, this cable is an Ideal choice for machine and tool constructions, as well as robotics. Its halogen-free materials ensure safety and compliance, making it a preferred choice for energy supply systems. The cable's effective screening provides excellent electromagnetic compatibility, making it suitable for drag chain applications.
Suitable for outdoor application maintaining flexibility in various weather conditions
Halogen-free materials enhance safety during use
Designed for drag chain applications accommodating frequent movement
Temperature range of -30°C to +90°C ensures performance in diverse environments
Braided screen of tinned copper wires provides superior electromagnetic compatibility
Core identification adheres to DIN 47100 for easy recognition
Fleece wrapping and special polyurethane sheath contribute to high-performance standards
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
