Helukabel F-CY-JZ Connection Cable, 5 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€309.73

(exc. VAT)

€380.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€309.73€3.097

*price indicative

RS Stock No.:
675-116
Mfr. Part No.:
16323
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

F-CY-JZ

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is expertly crafted for flexible use in dynamic environments without tensile stress or forced movements. It designed for both dry and moist applications, making it Ideal for control and connection tasks in automation technology, machine building, and electronic systems. This type's excellent EMC properties ensure reliable signal transmission, enhanced by a high degree of screening that mitigates external electromagnetic interference. With robust insulation and a cable structure that emphasises flexibility and minimal bending radii, this cable guarantees durability and performance in both fixed and movable installations.

Braided screen MADE from tinned copper wires providing excellent coverage

Flexible design suitable for movement in various locations including humid areas

Temperature range from -10°C to +80°C for flexible use and -40°C to +80°C for fixed applications

Flame-retardant properties certified under DIN VDE and IEC standards

Outer sheath composed of PVC compliant with DIN standards for enhanced durability

Optimal lay lengths in core stranding for improved signal transmission

Cadmium-free and silicone-free materials ensure safety and compliance with industry regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy