Helukabel F-CY-JZ Connection Cable, 7 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-946
- Mfr. Part No.:
- 16349
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€393.60
(exc. VAT)
€484.13
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €393.60 | €3.936 |
*price indicative
- RS Stock No.:
- 709-946
- Mfr. Part No.:
- 16349
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.4mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.4mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for versatile applications, offering reliable performance in controlling and connecting systems across various environments. Ideal for use in dry, moist, and wet locations, this cable excels in flexibly deployed scenarios where bending and movement are essential. With excellent resistance to oils and fluctuations in temperature from -10°C to +80°C, it meets rigorous safety standards, including flame-retardant certification. Constructed with finely stranded copper wires and a high-quality PVC outer sheath, it guarantees durability and optimal signal transmission, making it a preferred choice for demanding environments in the machine-building and electronics industries.
Flexible design allows for free movement without tensile stress
Temperatures range from -10°C to +80°C for versatility
Flame-retardant according to DIN VDE 0482-332-1-2 standards
Largely oil-resistant properties enhance usability in diverse settings
Constructed with finely stranded copper wires to ensure efficient signal transmission
High degree of screening for excellent electromagnetic compatibility (EMC)
Conveniently suitable for both control and connection applications
Durable PVC insulation suitable for wet and moist environments
Related links
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
