Helukabel F-CY-JZ Connection Cable, 8 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-667
- Mfr. Part No.:
- 16326
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€433.19
(exc. VAT)
€532.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €433.19 | €4.332 |
*price indicative
- RS Stock No.:
- 675-667
- Mfr. Part No.:
- 16326
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for versatile applications in control and regulation technology, making it an essential choice for dry, moist, and wet environments. With its grey PVC sheath that conforms to RAL 7001, it ensures robust performance alongside excellent electromagnetic compatibility (EMC). This cable, designed for flexible and fixed installations, supports temperatures from -10°C to +80°C while being largely oil-resistant. Featuring a strong metallic screen of tinned copper wires, it guarantees low disturbance during signal transmission, ensuring reliability and efficiency in various industrial settings.
Largely resistant to oil enhancing durability in challenging environments
Flexible design allows free movement without stress Ideal for dynamic applications
Temperature range from -10°C to +80°C for reliable performance under varying conditions
Braided screen of tinned copper wires provides effective shielding against electromagnetic interference
PVC insulation contributes to moisture resistance and overall longevity
Specifications conform to DIN VDE standards ensuring compliance and safety
Optimal lay lengths in core stranding reduce bending stress and improve flexibility
High degree of screening ensures disturbance-free signal transmission
Related links
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
