Helukabel F-CY-JZ Connection Cable, 18 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€723.67

(exc. VAT)

€890.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€723.67€7.237

*price indicative

RS Stock No.:
675-494
Mfr. Part No.:
16331
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

F-CY-JZ

Number of Cores

18

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.4mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for flexible use in both dry and moist environments, effectively serving as a control and connection conduit for automation technology. Ideal for machinery, tool construction, and computer systems, this cable features a robust PVC sheath in RAL 7001 grey, ensuring durability and resistance against a range of factors including oil. With a temperature range spanning from -10°C to +80°C for flexible applications, and from -40°C to +80°C for fixed installations, it is well suited for various operational demands. The cable is further enhanced by a finely stranded copper wire construction that ensures low resistance and effective signal transmission, meeting various safety and performance standards through its flame retardancy and EMC compatibility.

Flame-retardant adhering to notable standards for safety

Temperature tolerance -10°C to +80°C for flexible use and -40°C to +80°C for fixed installations

Constructed with finely stranded copper wire for efficient signal transmission

PVC core insulation ensures protection against environmental factors

Cables have a grey sheath enhancing visibility and aiding in identification

Designed to reduce outer diameter facilitating smaller bending radii while maintaining performance

High coverage braided screen providing excellent shielding against electromagnetic interference

Certified EAC and VDE approvals adding reliability to the product’s applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy