Helukabel SUPERTRONIC-PURö Flexible Cable, 2 Cores, 0.14 mm², Grey Polyurethane Sheath
- RS Stock No.:
- 675-128
- Mfr. Part No.:
- 49583
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€127.18
(exc. VAT)
€156.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €127.18 | €1.272 |
*price indicative
- RS Stock No.:
- 675-128
- Mfr. Part No.:
- 49583
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-PURö | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-PURö | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for robust performance in dynamic environments. This cable features oil-resistant PVC core insulation with a high degree of abrasion and tear resistance, ensuring its reliability under demanding conditions. Ideal for outdoor applications, it complies with multiple industry standards, including DIN VDE 0285-525-1. The product accommodates temperature ranges from -40°C to +70°C in fixed installations and -5°C to +70°C when flexible. This makes it suitable for a variety of wet, damp, or dry installations. Featuring finely stranded bare copper wires, it guarantees high flexibility and is optimally engineered for drag chain use, delivering dependable service life even under frequent movement and bending stresses.
Oil-resistant construction for durability in challenging environments
Highly abrasion notch and tear-resistant to withstand wear and tear
Operates efficiently in temperatures ranging from -40°C to +70°C in fixed use
Flexible application in outdoor conditions for versatile utility
Special PVC core insulation that promotes enhanced operational reliability
Compliant with critical industry standards such as DIN VDE 0285-525-1
Perfect for frequent lifting and bending in machine and tool construction
Copper wire composition ensures exceptional conductivity and flexibility
Designed for drag chain applications ensuring minimal tensile stress
Related links
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14 mm², Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14 mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Cable 0.14 mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14 mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.25 mm², Grey Polyurethane Sheath
