Helukabel SUPERTRONIC-PURö Flexible Cable, 14 Cores, 0.14mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-244
- Mfr. Part No.:
- 49590
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€788.57
(exc. VAT)
€969.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €788.57 | €7.886 |
*price indicative
- RS Stock No.:
- 675-244
- Mfr. Part No.:
- 49590
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PURö | |
| Product Type | Flexible Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.7mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PURö | ||
Product Type Flexible Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.7mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for outdoor use, featuring an oil-resistant PVC core insulation that meets stringent industry standards. This cable is perfect for applications requiring flexibility and durability, particularly in environments with frequent lifting and bending. With a wide temperature range and resistant to a variety of harsh conditions, it guarantees reliable performance in drag chain applications and in permanently moving machine parts. The cable's construction also promises a long service life, making it an economical choice for installations in dry, damp, and wet rooms, as well as outdoors.
Oil-resistant and weather-resistant for enhanced longevity
Suitable for installation in both indoor and outdoor environments
Flexible and fixed temperature ranges from -40°C to +70°C
Manufactured without harmful substances to ensure safety and environmental compliance
The copper wire is finely stranded for superior conductivity and flexibility
Available with a range of cores and cross-sections to suit various applications
Core insulation meets multiple DIN and EN standards for reliability
UV-resistant to protect against sun exposure prolonging service life
Designed to minimise wear and abrasion damage in demanding applications
Related links
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
