Helukabel SUPERTRONIC-PURö Flexible Cable, 3 Cores, 0.25 mm², Grey Polyurethane Sheath
- RS Stock No.:
- 675-131
- Mfr. Part No.:
- 49595
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€125.67
(exc. VAT)
€154.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.67 | €1.257 |
*price indicative
- RS Stock No.:
- 675-131
- Mfr. Part No.:
- 49595
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PURö | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PURö | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is a robust solution designed for dynamic applications, ensuring efficient energy supply in various environments. With an oil-resistant PVC core insulation and a temperature range from -40°C to +70°C, this cable excels in outdoor conditions while maintaining flexibility. Suitable for installation in dry, damp, or wet areas, it proves Ideal for numerous applications including robotics, machine tools, and frequent lifting operations. The cables finely stranded copper wire structure guarantees reliability under bending stress, making it an excellent choice for use in drag chains where durability is paramount.
Flexible design allows for a minimum bending radius of 5x the outer diameter during operation
Featuring cores that are colour coded for easy identification in line with DIN 47100
Outer sheath is MADE of a special grade of full polyurethane providing additional protection
Lightweight with variations in conductor cross sections to suit different application needs
Fleece wrapping enhances overall durability and performance in dynamic environments
Designed to withstand a wide range of chemicals making it versatile for industrial applications
Related links
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25 mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.25 mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25 mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14 mm², Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14 mm², Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25 mm² Grey Polyurethane Sheath
