Helukabel SUPERTRONIC-C-PVC Cable, 12 Cores, 0.25mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-909
- Mfr. Part No.:
- 49637
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€605.04
(exc. VAT)
€744.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €605.04 | €6.05 |
*price indicative
- RS Stock No.:
- 709-909
- Mfr. Part No.:
- 49637
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPERTRONIC-C-PVC | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0283-618 | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPERTRONIC-C-PVC | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0283-618 | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically engineered for use in demanding drag chain applications, effortlessly handling frequent lifting and bending stress found in machine and tool construction as well as robotics. Its Durable design features a low adhesion, resistant to oils, and cadmium-free materials, ensuring reliability and longevity. With a broad temperature range from -40°C to +70°C, this cable is versatile for both fixed and flexible applications. Enveloping bare copper wire with finely stranded conductors, it guarantees optimal performance and electromagnetic compatibility. The outer sheath, MADE of special PVC, not only enhances durability but also conforms to stringent standards for electrical safety and environmental integrity.
Largely resistant to oil making it Ideal for various industrial environments
Temperature range from -40°C to +70°C suitable for flexible and fixed applications
Cadmium-free materials ensuring a safe choice for users and the environment
Low adhesion properties minimize friction and facilitate smooth functioning
Robust construction with finely stranded copper wire enhances performance under mechanical stress
Braided screen of tinned copper allows for excellent electromagnetic compatibility
Special PVC outer sheath offers durability and meets stringent safety standards
Perfectly identified cores in colour according to DIN 47100 for easy installation
Flame-retardant features ensuring safety in the event of fire
Optimally matched lay lengths in core stranding promote efficient energy transmission
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
