Helukabel SUPER Cable, 10 Cores, 0.14mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-135
- Mfr. Part No.:
- 49555
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€229.72
(exc. VAT)
€282.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €229.72 | €2.297 |
*price indicative
- RS Stock No.:
- 675-135
- Mfr. Part No.:
- 49555
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable offers exceptional flexibility and resilience, making it Ideal for dynamic applications in machine and tool construction, robotics, and on moving parts. This cable designed to thrive in environments demanding frequent bending and lifting, ensuring reliable operation across a temperature range of -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations. With its high-quality PVC construction and adherence to industry standards such as DIN VDE 0285-525-1, this product guarantees performance without compromising safety or efficiency. Its cadmium-free composition also aligns with sustainability goals, reinforcing its status as a superior choice for demanding industrial applications.
Resistant to oils and flame retardant ensuring safer operation
Suitable for use in drag chains enhancing flexibility during movement
Copper wire extra finely stranded providing optimal conductivity
Core insulation complies with DIN VDE standards ensuring long lasting durability
Fleece wrapping enhances mechanical protection against wear and tear
Available in various configurations to meet specific application needs
Grey outer sheath colour (RAL 7001) for easy identification
Minimum bending radius of 5x the outer diameter for flexible applications
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
