Helukabel SUPER Cable, 12 Cores, 0.14mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-887
- Mfr. Part No.:
- 49556
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€264.00
(exc. VAT)
€324.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €264.00 | €2.64 |
*price indicative
- RS Stock No.:
- 674-887
- Mfr. Part No.:
- 49556
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is engineered for reliable performance in mobile applications, featuring a temperature range that accommodates both flexing and fixed installations. It's designed specifically to endure bending stresses associated with frequent movements, making it an Ideal choice for machinery, robotics, and tool construction. This cable ensures long-lasting operation through its robust construction that is free from harmful substances, thereby supporting efficient and safe functionality. Its certification under various international standards guarantees adherence to quality and safety regulations, establishing it as a trusted solution for energy supply systems.
Highly resistant to oil ensuring durability in harsh environments
Designed for use in drag chains allowing for reliable movement without compromising performance
Flame retardant according to DIN VDE 0482 332 1 2 providing heightened safety
Cadmium free and silicone free materials enhance environmental safety
Core insulation complies with DIN VDE 0207 363 3 for optimal performance
Cores are colour coded for easy identification and installation
Stranded in layers with suitable lay lengths to facilitate flexibility
Special PVC outer sheath for enhanced mechanical protection
Outer sheath colour is grey (RAL 7001) providing clarity and compatibility with various applications
Structured for optimal bending ensuring longevity even in challenging operating conditions
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
