Helukabel F-CY-JZ Connection Cable, 12 Cores, 1mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,065.22

(exc. VAT)

€1,310.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,065.22€10.652

*price indicative

RS Stock No.:
675-149
Mfr. Part No.:
16378
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

F-CY-JZ

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for flexible use, allowing free movement without the risk of tensile stress or forced movements in both dry and moist environments. This control and connection cable adheres to strict standards for safety and reliability, featuring premium construction methods to ensure robust performance. The PVC insulation allows it to operate effectively in a temperature range of -10°C to +80°C for flexible applications and -40°C to +80°C for fixed installations. Whether employed in control technology, machine building, or electronic systems, this cable guarantees dependable transmission of signals and impulses, making it an essential component for various applications requiring high-performance cabling solutions.

Temperature range: -10°C to +80°C for flexible applications -40°C to +80°C for fixed use

Largely resistant to oil enhancing durability in various conditions

Flame-retardant compliance according to DIN VDE 0482-332-1-2 ensuring safety in challenging environments

Cadmium-free and silicone-free materials used in production promoting environmental safety

Tinned copper wires offer exceptional conductivity and resistance to corrosion

EMC-compliant design optimises electromagnetic compatibility ensuring signal integrity

Minimum bending radius of 10x Outer-Ø for flexible applications facilitating ease of installation

Braided screen of tinned copper wires provides excellent shielding against interference

Core identification according to DIN standards for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy