Helukabel F-CY-JZ Connection Cable, 12 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-913
- Mfr. Part No.:
- 16353
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€654.71
(exc. VAT)
€805.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €654.71 | €6.547 |
*price indicative
- RS Stock No.:
- 709-913
- Mfr. Part No.:
- 16353
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in varied environments, including dry, moist, and wet locations. It ensures efficient signal transmission and connectivity in applications across the machine building industry and in control and regulation technology. With a Compact design featuring helically wound tinned copper wires, this robust cable caters to the demands of modern machinery and electrical systems. The cable's grey PVC sheath enhances durability while maintaining flexibility, making it Ideal for both static and dynamic installations. Its technical compliance with DIN standards signifies reliability and performance in professional applications.
Flame-retardant insulation offers safety during operation
Temperature range of -10°C to +80°C for flexible applications
Braided screen provides excellent EMC (Electromagnetic Compatibility) shielding
Largely resistant to oil and other damaging substances
Cadmium-free and silicone-free materials ensure safety and environmental compliance
Precise length markings in metres facilitate easy installation
Suitable for use with a minimum bending radius of 10 times the outer diameter
Tinned copper conductors guarantee improved conductivity and longevity
Related links
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
