Helukabel JZ-602 Cable, 5 Cores, 2.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€894.94

(exc. VAT)

€1,100.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€894.94€8.949

*price indicative

RS Stock No.:
675-187
Mfr. Part No.:
83063
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-602

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.9mm

Voltage

600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

2.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable offers a robust solution for flexible electrical installations up to 600 V. Specifically designed for use in machine, tool, and plant construction, this PVC insulated cable is rated for a temperature range of -10°C to +90°C, making it suitable for various environments. The cable features black cores with consecutive labelling, Ideal for ease of installation and maintenance. The outer sheath is grey, complying with industry standards and ensuring durability in dry, damp, and wet areas, although it is not suitable for outdoor use.

Largely resistant to oil and manufactured from cadmium free materials

Core identification is provided with white digits on black for straightforward recognition

The flexible structure allows for optimal performance under medium mechanical stress

Designed with layers of stranded cores for enhanced flexibility and durability

Flame retardant properties ensure compliance with stringent safety standards

Available with or without protective conductors catering to diverse application needs

Dimensions and weights are tailored for efficient transportation and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy