Helukabel JZ-603 Connection Cable, 5 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-978
- Mfr. Part No.:
- 83696
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€936.10
(exc. VAT)
€1,151.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €936.10 | €9.361 |
*price indicative
- RS Stock No.:
- 709-978
- Mfr. Part No.:
- 83696
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-603 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.1mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-603 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.1mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specifically designed for reliability in export-oriented machine and plant construction. This oil-resistant cable serves various applications that involve medium mechanical stress and free movement without tensile stress. With robust PVC insulation and sheathing, it is suitable for use in dry, damp, and wet environments, ensuring a dependable connection for electrical systems. The cable is structured to provide optimal flexibility while maintaining performance integrity, making it Ideal for installation in diverse settings where durability and versatility are paramount.
Highly resistant to oil ensuring longevity even in harsh environments
Flexible application capabilities allow for easy manoeuvring without stress to the cable
Complies with DIN VDE and UL standards showcasing its reliability and safety
Offers a broad temperature range for both flexible and fixed applications supporting diverse operational conditions
Cadmium free materials used in manufacturing promote environmental safety
Flame retardant properties enhance safety in applications where fire hazards may exist
Structured with cores that are optimally stranded providing excellent conductivity and performance
Customisable core configurations available to meet specific project requirements
Related links
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
