Helukabel JZ-602 Cable, 5 Cores, 0.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€553.18

(exc. VAT)

€680.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€553.18€5.532

*price indicative

RS Stock No.:
675-340
Mfr. Part No.:
82993
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-602

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.2mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable designed for diverse applications in machine, tool, and plant construction. Its robust design allows for use in dry, damp, and wet environments, making it Ideal for export-oriented engineers working across North America. This EMC-preferred type cable boasts a grey sheath and is composed of cadmium-free materials, ensuring safety and longevity. With a remarkable temperature range of -40°C to +90°C, this cable is built to withstand demanding conditions while providing reliable operation. The finely stranded copper wires inside offer enhanced flexibility, minimising the risk of damage during movement. Overall, this cable delivers essential performance and compliance with various standards, making it an excellent choice for your operational needs.

Largely resistant to oil ensuring durability in harsh environments

Temperature range flexibility between -10°C to +90°C for versatile applicability

Flame-retardant in accordance with multiple standards enhancing safety

Copper wire construction guarantees flexibility and excellent conductivity

PVC insulation prevents moisture ingress and enhances mechanical protection

Braided screen of tinned copper wires provides superior electromagnetic compatibility

Available in a range of cores and cross-sectional areas to meet specific project requirements

Core identification with consecutive black cores marked in white digits facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy