Helukabel JZ-602-CY Connection Cable, 5 Cores, 2.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-647
- Mfr. Part No.:
- 82962
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,376.84
(exc. VAT)
€1,693.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,376.84 | €13.768 |
*price indicative
- RS Stock No.:
- 675-647
- Mfr. Part No.:
- 82962
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602-CY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602-CY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is meticulously engineered for optimum performance in a range of applications, from machine construction to plant engineering. Designed for medium mechanical stress, this cable boasts a temperature range of -10°C to +90°C, ensuring reliability under various conditions. With a cadmium-free construction that contains no silicone and avoids harmful substances, it guarantees safe operation where wetting properties are Crucial for lacquer finishes. Ideal for use in dry, damp, or wet environments, this cable is UL and CSA approved, reinforcing its adaptability and quality for international mechanical engineers focused on compliance and performance.
Largely resistant to oil ensuring longevity in demanding environments
Core insulation MADE of PVC offering flexibility and durability
Braided screen of tinned copper wires provides excellent electromagnetic compatibility
Available with up to 41 cores accommodating diverse electrical configurations
Designed for export oriented use particularly in North America
Marked length in metres for easy installation and measurement
Flame retardant properties according to international standards enhancing safety
Minimum bending radius of 10x the outer diameter ensures compatibility with tight spaces
Related links
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
