Helukabel SUPER Cable, 2 Cores, 0.34mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-126
- Mfr. Part No.:
- 49605
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€236.57
(exc. VAT)
€290.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €236.57 | €2.366 |
*price indicative
- RS Stock No.:
- 675-126
- Mfr. Part No.:
- 49605
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable is expertly designed for dynamic applications in both indoor and outdoor environments. This cable features a robust construction with oil-resistant PVC core insulation, ensuring exceptional durability against wear and tear. With a temperature range of -40°C to +70°C, it maintains reliable performance under varying conditions. Ideal for use in drag chains, this cable excels in scenarios where flexing, lifting, and bending stress are commonplace, delivering consistent performance in machine and tool construction, as well as robotics. Its efficient design promotes a long service life while enhancing economic efficiency for users.
Flexible construction allows for outdoor use adapting to diverse environments
Designed to meet DIN VDE 0285 525 1 standards ensuring reliability in drag chain applications
Copper wire construction features extra finely stranded wires for optimal conductivity
Core insulation is an oil resistant special PVC enhancing its performance under challenging conditions
Core identification adheres to DIN 47100 with colour coded strands for easy recognition
Minimum bending radius specifications provide guidance for installation and application
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
