Helukabel PURO-JZ-HF Cable, 21 Cores, 0.5mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-069
- Mfr. Part No.:
- 15530
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,189.79
(exc. VAT)
€1,463.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,189.79 | €11.898 |
*price indicative
- RS Stock No.:
- 675-069
- Mfr. Part No.:
- 15530
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 21 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 21 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly engineered for demanding outdoor applications, showcasing a robust design that guarantees exceptional performance in critical environments like factories and rolling mills. Featuring a flexible oil resistant PVC core insulation, this cable withstands harsh conditions and maintains its integrity across a wide temperature range of -20°C to +80°C for flexible use and down to -40°C for fixed applications. With a rated voltage of 300/500 V and certified performance according to DIN standards, it promises reliability and safety during operation. Its impressive abrasion resistance, low bending radius, and adaptability make it the Ideal choice for drag chain systems, ensuring efficient energy supply across various applications.
Highly abrasion, notch, tear, and cut-resistant for durability
UV and weather-resistant to ensure longevity in outdoor settings
Copper wire construction offers outstanding conductivity and reliability
Fleece wrapping enhances the cable's strength and stability
Optimally matched lay lengths of cores for better flexibility
Conformity to multiple DIN standards guarantees quality and safety
Available with or without protective conductor options to fit specific requirements
Markings in white digits provide easy core identification
Length marking in metres simplifies planning for installation and usage
Related links
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
