Helukabel 600-J Cable, 1 Cores, 10mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-235
- Mfr. Part No.:
- 10883
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€860.60
(exc. VAT)
€1,058.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €860.60 | €8.606 |
*price indicative
- RS Stock No.:
- 675-235
- Mfr. Part No.:
- 10883
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 600-J | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 10mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 600-J | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 10mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Single core cable is expertly designed to meet the demands of mechanical engineering applications, combining flexibility with robust performance. Ideal for medium mechanical stress situations, this PVC-sheathed copper wire cable is suitable for both indoor and outdoor use, ensuring reliable functionality in varied environments. With a temperature range accommodating from -40°C to +90°C, it is built to resist UV radiation and is largely oil resistant. The cable is flame retardant, complying with stringent safety standards, making it a dependable choice for export-oriented projects in plant construction and machinery. It features ingenious insulation MADE from special PVC, guaranteeing durability and protection, regardless of the surrounding conditions.
Suitable for medium mechanical stress applications
Flexible temperature range from -40°C to +90°C
Resistant to UV radiation and largely Oil resistant
Flame retardant, meeting multiple safety standards
PVC sheathing designed for both indoor and outdoor use
Special PVC insulation provides superior durability
Safe for operation in dry, damp, and wet environments
Metrical construction in mm², ensuring compatibility
Length marking in metres for convenient measurement
Core identification options include protective conductor variants
Related links
- Helukabel 600-J Cable 6mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
