Helukabel NSGAFOU Cable, 1 Cores, 10mm², Unscreened, Black Rubber Sheath
- RS Stock No.:
- 675-346
- Mfr. Part No.:
- 38505
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€579.48
(exc. VAT)
€712.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €579.48 | €5.795 |
*price indicative
- RS Stock No.:
- 675-346
- Mfr. Part No.:
- 38505
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | NSGAFOU | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 10mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series NSGAFOU | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 10mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel single core cable designed for use in rail vehicles and buses, providing unparalleled durability and reliability. With its oil-resistant properties and short-circuit and earth-fault proof design, this cable excels in environments subjected to increased mechanical stress. It operates effectively within a temperature range of -40°C to +80°C, ensuring optimal performance in both flexible and fixed installations. The copper wire is finely stranded, ensuring excellent conductivity, while the rubber insulation offers significant protection against harsh environmental conditions. This cable is an Ideal choice for applications requiring robust and efficient electrical connections.
Constructed with copper wire finely stranded for superior conductivity
Oil-resistant catering to rigorous industrial applications
Suitable for temperatures ranging from -40°C to +80°C
Short-circuit and earth-fault proof ensuring safety and reliability
Flame-retardant according to stringent standards enhancing safety
Designed for use in rail vehicles and buses accommodating diverse applications
Compatible with various laying types including pipes and closed installation ducts
Minimum bending radius suitable for both flexible and fixed applications
Related links
- Helukabel NSGAFOU Cable 4mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-J Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel PURO-J-HF Cable 10mm² Grey Polyurethane Sheath
