Helukabel 600-O Cable, 1 Cores, 10mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-020
- Mfr. Part No.:
- 10884
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€809.18
(exc. VAT)
€995.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €809.18 | €8.092 |
*price indicative
- RS Stock No.:
- 675-020
- Mfr. Part No.:
- 10884
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 600-O | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.4mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 600-O | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.4mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 10mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed to meet stringent demands in various industrial applications. This robust PVC-sheathed single core cable is suitable for medium mechanical stress, ensuring reliable performance in both dry and damp environments. With a nominal voltage rating of 600/1000 V, it excels in outdoor settings, providing a perfect solution for machine tools, production lines, and plant construction. Its double-standard compliance, adhering to UL and CSA specifications, guarantees exceptional resistance to oil and UV radiation, making it Ideal for export-oriented mechanical engineering projects. The cable offers an excellent flexibility range, accommodating varying temperature needs from -40°C up to +90°C.
Exceptional UV radiation and oil resistance for outdoor durability
Flexible temperature range, ensuring performance in extreme conditions
PVC outer sheath provides a robust barrier against environmental factors
Suitable for medium mechanical stress applications, maintaining operational integrity
Meets stringent standards of UL-Std. 758 and CSA-Std. C22.2, assuring quality
Flame retardant properties enhance safety in installations
Convenient length marking in metres simplifies installation logistics
Copper wire construction enhances conductivity, ensuring optimal performance
Related links
- Helukabel 600-J Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-J Cable 6mm² Black Polyvinyl Chloride Sheath
- Helukabel Single 600-O Flexible Cable 6mm², Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 10mm² 8 AWG Black Polyvinyl Chloride Sheath
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
