Helukabel 602-HF Cable, 1 Cores, 10mm², Unscreened, Black PVC Sheath
- RS Stock No.:
- 675-017
- Mfr. Part No.:
- 69601
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€816.02
(exc. VAT)
€1,003.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €816.02 | €8.16 |
*price indicative
- RS Stock No.:
- 675-017
- Mfr. Part No.:
- 69601
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 602-HF | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 602-HF | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 10mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel single core cable is engineered for optimal performance in demanding environments, specifically designed for flexible drag chain applications. This premium cable excels in both dry and damp conditions, making it suitable for outdoor use where free movement is essential. Constructed with a robust PVC sheath, it ensures significant resistance to UV radiation and weathering, while also being cadmium-free and devoid of harmful substances. With a temperature range of -40°C to +90°C during fixed installation, this cable offers reliability in various settings, coupled with flame-retardant properties that comply with stringent industry standards.
Highly flexible design supports unrestricted movement
Flame-retardant according to DIN and IEC standards for safety
UV-resistant composition enhances longevity outdoors
Weather-resistant properties ensure durability under varying conditions
Suitable for applications with no tensile stress and no forced movement
Permissible operating temperature of the conductor up to +90°C
Copper wire construction meets DIN VDE standards for quality performance
Special-PVC insulation provides reliable protection
Designed for frequent bending and lifting in machine environments
Length marking in metres for precise installation
Related links
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-J Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSHXAFO Cable 10mm² Black Polymer Sheath
- Helukabel HELUCHAIN SINGLE 602-HF-O PVC UL/CSA Flexible Cable 16mm² Black Polyvinyl Chloride
- Helukabel PURO-J-HF Cable 10mm² Grey Polyurethane Sheath
