Helukabel PURO-JZ-HF Cable, 4 Cores, 0.75mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-341
- Mfr. Part No.:
- 22419
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€560.60
(exc. VAT)
€689.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €560.60 | €5.606 |
*price indicative
- RS Stock No.:
- 675-341
- Mfr. Part No.:
- 22419
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly engineered for demanding applications where flexibility and durability are paramount. Featuring oil-resistant PVC core insulation and a robust inner sheath, this cable excels in environments requiring resistance to abrasion, cutting, and weathering. It is perfectly suited for outdoor use and compliant with DIN VDE standards, making it an Ideal choice for drag chain systems in industrial settings. The cables flexibility and reliability, ranging from -20°C to +80°C in operation, ensure that it can handle extreme conditions while providing exceptional performance, particularly in machine and tool construction, as well as plant engineering.
Complies with EMC preferences for interference free data transmission
UV resistant and suitable for outdoor applications enhancing durability
Manufactured from cadmium free materials free from harmful substances
Includes a braided screen of tinned copper for effective shielding
Fleece wrapping provides added protection and longevity
Core identification with black cores and consecutive white digit markings
Suitable for highly critical locations particularly in rolling mills and steelworks
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
