Helukabel PURO-JZ-HF Cable, 4 Cores, 0.75mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€449.15

(exc. VAT)

€552.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€449.15€4.492

*price indicative

RS Stock No.:
675-400
Mfr. Part No.:
15540
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel PUR drag chain cable is an exceptionally robust solution designed for outdoor use in challenging environments. Featuring oil resistant PVC core insulation, this cable excels in applications requiring high abrasion resistance and notch-tensile strength, making it Ideal for machine, tool, and plant construction as well as in rolling mills and steelworks. With a nominal voltage of 300/500 V and a temperature range that withstands extremes, this cable is engineered to meet rigorous industry standards, ensuring reliable performance even in critical locations.

Highly abrasion-resistant and tear-resistant, ensuring long-lasting durability

Designed for flexible use with a minimum bending radius of 7.5 times the outer diameter

UV and weather resistant, making it suitable for various outdoor applications

Manufactured from cadmium-free materials, free from harmful substances

Certified according to DIN VDE standards for safety and reliability

Stranded cores with optimal lay lengths for improved flexibility and performance

Available with a protective conductor for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy