Helukabel PURO-JZ-HF Cable, 8 Cores, 0.75mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-297
- Mfr. Part No.:
- 15543
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€663.20
(exc. VAT)
€815.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €663.20 | €6.632 |
*price indicative
- RS Stock No.:
- 675-297
- Mfr. Part No.:
- 15543
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for robust outdoor applications, offering exceptional durability and flexibility. This cable combines oil resistant PVC core insulation with a special polyurethane outer sheath, ensuring reliable performance even in challenging environments. It is specifically engineered to withstand harsh conditions such as extreme temperatures, UV radiation, and various chemicals, making it an Ideal choice for use in machinery, tool construction, and plant engineering. The design includes multiple copper wire cores for superior conductivity, making it an excellent option for energy supply systems requiring high performance and resilience.
Suitable for use in drag chains, enhancing operational reliability
Highly abrasion-resistant and notch-resistant, ensuring long-lasting durability
Designed to operate effectively in temperature ranges from -20°C to +80°C
Oil resistant and UV-resistant, protecting against environmental damage
Fleece wrapping and optimally matched lay lengths for reduced bending stress
Core identification conforms to industry standards, simplifying installation
Available in configurations with or without protective conductors to suit specific needs
Low adhesion properties enhance the cable's resistance to various contaminants
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
