Helukabel PURO-JZ-HF Cable, 10 Cores, 0.75mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-649
- Mfr. Part No.:
- 15544
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,272.00
(exc. VAT)
€1,564.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,272.00 | €12.72 |
*price indicative
- RS Stock No.:
- 675-649
- Mfr. Part No.:
- 15544
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for exceptional performance in demanding environments. Featuring a robust construction, it combines outstanding abrasion resistance with reliable oil and weather resistance, making it Ideal for outdoor applications. The flexible design supports extended use in drag chain systems, ensuring vitality under mechanical stresses. This cable also adheres to rigorous safety standards, providing peace of mind in high-stakes operations. With a temperature range accommodating from -40°C to +80°C and UV resistance, it stands up to harsh conditions while maintaining its integrity. Its innovative PVC core insulation contributes to longevity, making it a preferred choice for machine tools and plant construction.
High abrasion and notch resistance for durability in challenging settings
Flexible structure supports small bending radii, optimising installation options
UV and weather-resistant materials ensure longevity in outdoor applications
Oil resistant construction suitable for environments with exposure to coolants and hydraulic fluids
Low adhesion properties prevent interference with coatings and finishing processes
Cadmium-free and silicone-free materials contribute to eco-friendliness
Certification according to DIN VDE standards guarantees safety and compliance
Core identification with black cores and white digits enhances ease of installation
Available in a range of configurations to meet diverse application needs
Fleece wrapping for additional mechanical protection and reliability
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
