Helukabel JZ-603 Cable, 3 Cores, 0.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-356
- Mfr. Part No.:
- 83720
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€527.57
(exc. VAT)
€648.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €527.57 | €5.276 |
*price indicative
- RS Stock No.:
- 675-356
- Mfr. Part No.:
- 83720
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile use in export-oriented machine and plant construction. This cable features a robust structure Ideal for flexible applications that encounter medium mechanical stress. Engineered with oil resistance and electromagnetic compatibility in mind, it offers reliability and efficiency across various environments. With a temperature range accommodating both flexible and fixed installations, it adapts seamlessly to different operational needs, ensuring its resilience and durability where it matters most. This product is tailored for optimal performance in dry, damp, and wet rooms, enabling extensive usability in industrial settings.
Constructed from low-impact cadmium-free materials ensuring environmental safety
Braided copper wire screen for enhanced electromagnetic compatibility
Temperature range support from -5°C to +70°C for flexible applications
Flame-retardant properties according to industry standards
Oil-resistant insulation to withstand challenging conditions
Layer-stranded cores for reduced coupling resistance and improved signal integrity
Clear core identification aiding installation and maintenance
Minimum bending radius ensures reliability in tight spaces
Suitable for use in wet conditions without compromising functionality
Related links
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
