Helukabel JZ-603 Cable, 3 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-081
- Mfr. Part No.:
- 83764
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,190.38
(exc. VAT)
€1,464.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,190.38 | €11.904 |
*price indicative
- RS Stock No.:
- 675-081
- Mfr. Part No.:
- 83764
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specifically designed for export-oriented machine and plant construction, offering exceptional oil resistance and EMC-preferred characteristics. With a robust 2.5 mm² cross-sectional area, this cable facilitates flexible application in environments requiring medium mechanical stress, allowing for free movement without tensile stress. Its special PVC outer sheath not only ensures high compatibility with various standards, including DIN and UL, but also guarantees reliable performance even in damp or wet conditions. Engineered to optimise electromagnetic compatibility, the cable employs a meticulously structured design that includes finely stranded copper cores and appropriate core insulation. Ideal for diverse applications, this cable seamlessly combines durability with performance reliability.
Electromagnetic compatibility is optimised by using a large contact area of copper braiding
Features finely stranded copper wires for enhanced flexibility and superior conductivity
Core identification follows consistent labelling standards ensuring easy installation and maintenance
Meets key international standards including DIN VDE and UL for broad compatibility
Offers a minimum bending radius of 10x the outer diameter ensuring adaptability in tight spaces
Related links
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
