Helukabel JZ-603 Cable, 4 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-543
- Mfr. Part No.:
- 83721
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€552.88
(exc. VAT)
€680.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €552.88 | €5.529 |
*price indicative
- RS Stock No.:
- 675-543
- Mfr. Part No.:
- 83721
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is engineered for versatility and durability in demanding environments. Ideal for machine and plant construction, this oil-resistant cable offers exceptional flexibility, making it suitable for both fixed installation and mobile applications. Designed with compliance to rigorous industry standards, it ensures reliable performance in various conditions, including damp and wet areas. The grey PVC outer sheath provides additional protection, while its robust construction and optimal lay lengths improve electrical integrity and handling ease.
Designed for flexible application with medium mechanical stress
Built to withstand temperatures ranging from -40°C to +70°C for fixed and -5°C to +90°C for flexible use
Features an oil-resistant outer sheath as per DIN VDE 0207 standards
Includes a braided screen of tinned copper wires for enhanced electromagnetic compatibility
Available with core configurations from 2 to 61 cores accommodating various project needs
Core insulation constructed from special PVC to ensure safety and performance
Lightweight design facilitates easy installation and handling
Complies with multiple international standards ensuring quality and reliability
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
