Helukabel JZ-603 Cable, 3 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-332
- Mfr. Part No.:
- 83742
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€592.04
(exc. VAT)
€728.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €592.04 | €5.92 |
*price indicative
- RS Stock No.:
- 675-332
- Mfr. Part No.:
- 83742
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers high performance and reliability for diverse applications, particularly in export-oriented machinery and plant construction. Designed for flexible use under medium mechanical stress, this cable provides excellent performance in dry, damp, and wet environments. With its oil-resistant properties and enhanced electromagnetic compatibility (EMC), it ensures robust operation while maintaining safety standards. The cable features meticulous construction, including finely stranded bare copper wires and special PVC insulation, enabling effective transmission while supporting optimal mechanical flexibility. Ideal for situations demanding high durability and reliable signal integrity, it is a versatile solution for modern electrical applications.
Multi-standard design for versatility in diverse applications
Engineered for flexibility supporting movement without tensile stress
Highly resistant to oil ensuring durability in harsh environments
Constructed with finely stranded copper for effective conductivity
Special PVC insulation enhances protection against environmental factors
Suitable for both fixed and flexible installations across various conditions
Offers exceptional EMC properties for reduced interference and improved signal integrity
Available in a range of core configurations to meet specific needs
Temperature range of -5°C to +70°C for flexible applications
Complies with industry standards for safety and performance
Related links
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
