Helukabel OZ-BL Cable, 5 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-404
- Mfr. Part No.:
- 14022
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€483.49
(exc. VAT)
€594.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €483.49 | €4.835 |
*price indicative
- RS Stock No.:
- 675-404
- Mfr. Part No.:
- 14022
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable for intrinsically safe systems is engineered for use in potentially explosive environments, combining stringent safety protocols with exceptional versatility. Designed for outdoor applications, this cable meets rigorous standards, being cadmium-free, silicone-free, and free from harmful substances. Its robust PVC outer sheath ensures weather and UV resistance, while the flexible temperature range of -15°C to +80°C allows for reliable performance in varying conditions. Ideal for control or measurement technology, this cable structure provides optimal mechanical strength and flexibility, making it perfect for medium mechanical stress applications. With features specifically tailored for explosion-endangered areas, this product is a prime choice for secure and safe electrical installations.
Constructed from copper wire, finely stranded for flexibility and performance
Core insulation is PVC, ensuring durability and resistance to environmental factors
Cores thanks to optimal lay lengths enhance cable performance
Flame retardant according to strict standards for added safety
Breakdown voltage of 6000 V ensures high safety in electrification
Excellent UV and weather resistance ensures longevity outdoors
The minimum bending radius makes installation easier without compromising integrity
Certified for use in systems that require ignition protection type -i-, ensuring safety in risky environments
Available with customised length markings for ease of installation and management
Specifically designed for medium mechanical stress applications, ensuring reliability
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
